
SDCHA1V5020-220-R | |
---|---|
DigiKey Part Number | 283-SDCHA1V5020-220-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-220-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-220-R |
Description | IND SMD POWER 22.0UH 1.1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.1 A 225mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 225mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 5,58200 Kč | 55,82 Kč |
25 | 5,16600 Kč | 129,15 Kč |
50 | 4,87000 Kč | 243,50 Kč |
100 | 4,59300 Kč | 459,30 Kč |
250 | 4,24848 Kč | 1 062,12 Kč |
500 | 4,00560 Kč | 2 002,80 Kč |
1 000 | 3,77690 Kč | 3 776,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,85213 Kč | 9 630,32 Kč |
5 000 | 3,63246 Kč | 18 162,30 Kč |
7 500 | 3,50994 Kč | 26 324,55 Kč |
12 500 | 3,36158 Kč | 42 019,75 Kč |
17 500 | 3,26738 Kč | 57 179,15 Kč |
25 000 | 3,17052 Kč | 79 263,00 Kč |
62 500 | 2,96828 Kč | 185 517,50 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |