
SDCHA1V5020-1R0-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-1R0-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-1R0-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-1R0-R |
Description | FIXED IND 1UH 4.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Inductor 4.1 A 20mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 137MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,46800 Kč | 136,70 Kč |
| 50 | 5,15720 Kč | 257,86 Kč |
| 100 | 4,86100 Kč | 486,10 Kč |
| 250 | 4,49692 Kč | 1 124,23 Kč |
| 500 | 4,23992 Kč | 2 119,96 Kč |
| 1 000 | 3,99760 Kč | 3 997,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,16280 Kč | 5 407,00 Kč |
| 5 000 | 2,03928 Kč | 10 196,40 Kč |
| 7 500 | 1,97040 Kč | 14 778,00 Kč |
| 12 500 | 1,88700 Kč | 23 587,50 Kč |
| 17 500 | 1,83403 Kč | 32 095,53 Kč |
| 25 000 | 1,77955 Kč | 44 488,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

