
SDCHA1V5020-100-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5020-100-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5020-100-RCT-ND - Cut Tape (CT) 283-SDCHA1V5020-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5020-100-R |
Description | IND SMD POWER 10.0UH 1.6A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Inductor 1.6 A 110mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 5,64100 Kč | 56,41 Kč |
| 25 | 5,22040 Kč | 130,51 Kč |
| 50 | 4,92140 Kč | 246,07 Kč |
| 100 | 4,64150 Kč | 464,15 Kč |
| 250 | 4,29336 Kč | 1 073,34 Kč |
| 500 | 4,04792 Kč | 2 023,96 Kč |
| 1 000 | 3,81679 Kč | 3 816,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89282 Kč | 9 732,05 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

