SDCH1V5020-101M-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDCH1V5020-101M-R

SDCH1V8040-4R7M-R

DigiKey Part Number
283-SDCH1V8040-4R7M-RTR-ND - Tape & Reel (TR)
283-SDCH1V8040-4R7M-RCT-ND - Cut Tape (CT)
283-SDCH1V8040-4R7M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V8040-4R7M-R
Description
IND 4.7 UH 6.30A SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 4.7 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.3A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
106,18700 Kč61,87 Kč
1005,08670 Kč508,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,94463 Kč4 944,63 Kč
2 0004,66238 Kč9 324,76 Kč
3 0004,50490 Kč13 514,70 Kč
5 0004,31423 Kč21 571,15 Kč
7 0004,19314 Kč29 351,98 Kč
10 0004,06862 Kč40 686,20 Kč
25 0003,76585 Kč94 146,25 Kč
50 0003,59318 Kč179 659,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč