2.2 µH Semi-Shielded Inductor 6.9 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Semi-Shielded Inductor 6.9 A 13mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V8040-2R2M-R

DigiKey Part Number
283-SDCH1V8040-2R2M-RTR-ND - Tape & Reel (TR)
283-SDCH1V8040-2R2M-RCT-ND - Cut Tape (CT)
283-SDCH1V8040-2R2M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V8040-2R2M-R
Description
FIXED IND 2.2UH 6.9A 13 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Inductor 6.9 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.3A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
13mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,44400 Kč34,44 Kč
1002,82840 Kč282,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,34842 Kč2 348,42 Kč
2 0002,21414 Kč4 428,28 Kč
3 0002,13921 Kč6 417,63 Kč
5 0002,04852 Kč10 242,60 Kč
7 0001,99094 Kč13 936,58 Kč
10 0001,93169 Kč19 316,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč