2.2 µH Semi-Shielded Inductor 6.9 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Semi-Shielded Inductor 6.9 A 13mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V8040-2R2M-R

DigiKey Part Number
283-SDCH1V8040-2R2M-RTR-ND - Tape & Reel (TR)
283-SDCH1V8040-2R2M-RCT-ND - Cut Tape (CT)
283-SDCH1V8040-2R2M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V8040-2R2M-R
Description
FIXED IND 2.2UH 6.9A 13 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Inductor 6.9 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
1002,71920 Kč271,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,34842 Kč2 348,42 Kč
2 0002,21414 Kč4 428,28 Kč
3 0002,13921 Kč6 417,63 Kč
5 0002,04852 Kč10 242,60 Kč
7 0001,99094 Kč13 936,58 Kč
10 0001,93169 Kč19 316,90 Kč
25 0001,78763 Kč44 690,75 Kč
50 0001,68601 Kč84 300,50 Kč
100 0001,59034 Kč159 034,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč