1 µH Semi-Shielded Inductor 8 A 9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Semi-Shielded Inductor 8 A 9mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V8040-1R0N-R

DigiKey Part Number
283-SDCH1V8040-1R0N-RTR-ND - Tape & Reel (TR)
283-SDCH1V8040-1R0N-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDCH1V8040-1R0N-R
Description
FIXED IND 1UH 8A 9 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Inductor 8 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Semi-Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,55100 Kč65,51 Kč
1005,38600 Kč538,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,34842 Kč2 348,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč