1 µH Semi-Shielded Inductor 8 A 9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Semi-Shielded Inductor 8 A 9mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V8040-1R0N-R

DigiKey Part Number
283-SDCH1V8040-1R0N-RTR-ND - Tape & Reel (TR)
283-SDCH1V8040-1R0N-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDCH1V8040-1R0N-R
Description
FIXED IND 1UH 8A 9 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Inductor 8 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,55100 Kč65,51 Kč
1005,38600 Kč538,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,23650 Kč2 236,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč