


SDCH1V8040-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V8040-100M-RTR-ND - Tape & Reel (TR) 283-SDCH1V8040-100M-RCT-ND - Cut Tape (CT) 283-SDCH1V8040-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V8040-100M-R |
Description | FIXED IND 10UH 3A 46 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Inductor 3 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 46mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 5,33350 Kč | 533,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,34842 Kč | 2 348,42 Kč |
| 2 000 | 2,21414 Kč | 4 428,28 Kč |
| 3 000 | 2,13921 Kč | 6 417,63 Kč |
| 5 000 | 2,04852 Kč | 10 242,60 Kč |
| 7 000 | 1,99094 Kč | 13 936,58 Kč |
| 10 000 | 1,93169 Kč | 19 316,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

