1 µH Semi-Shielded Inductor 6 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Semi-Shielded Inductor 6 A 15mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V6045-1R0N-R

DigiKey Part Number
283-SDCH1V6045-1R0N-RTR-ND - Tape & Reel (TR)
283-SDCH1V6045-1R0N-RCT-ND - Cut Tape (CT)
283-SDCH1V6045-1R0N-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6045-1R0N-R
Description
FIXED IND 1UH 6A 15 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Inductor 6 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.8A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
15mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,90000 Kč59,00 Kč
1004,85260 Kč485,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,56211 Kč2 343,16 Kč
3 0001,47280 Kč4 418,40 Kč
4 5001,42301 Kč6 403,55 Kč
7 5001,36269 Kč10 220,17 Kč
10 5001,32435 Kč13 905,67 Kč
15 0001,28495 Kč19 274,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč