



SDCH1V6045-1R0N-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-1R0N-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-1R0N-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-1R0N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-1R0N-R |
Description | FIXED IND 1UH 6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Inductor 6 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 4,85260 Kč | 485,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,56211 Kč | 2 343,16 Kč |
| 3 000 | 1,47280 Kč | 4 418,40 Kč |
| 4 500 | 1,42301 Kč | 6 403,55 Kč |
| 7 500 | 1,36269 Kč | 10 220,17 Kč |
| 10 500 | 1,32435 Kč | 13 905,67 Kč |
| 15 000 | 1,28495 Kč | 19 274,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

