10 µH Semi-Shielded Inductor 2.4 A 67mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Semi-Shielded Inductor 2.4 A 67mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V6045-100M-R

DigiKey Part Number
283-SDCH1V6045-100M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6045-100M-RCT-ND - Cut Tape (CT)
283-SDCH1V6045-100M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6045-100M-R
Description
FIXED IND 10UH 2.4A 67 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Inductor 2.4 A 67mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
67mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,66900 Kč56,69 Kč
1004,66790 Kč466,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,56211 Kč2 343,16 Kč
3 0001,47280 Kč4 418,40 Kč
4 5001,42301 Kč6 403,55 Kč
7 5001,36269 Kč10 220,17 Kč
10 5001,32435 Kč13 905,67 Kč
15 0001,28495 Kč19 274,25 Kč
37 5001,18910 Kč44 591,25 Kč
75 0001,12149 Kč84 111,75 Kč
150 0001,05784 Kč158 676,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč