



SDCH1V6028-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6028-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6028-4R7M-RCT-ND - Cut Tape (CT) 283-SDCH1V6028-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-4R7M-R |
Description | FIXED IND 4.7UH 3.1A 49 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Inductor 3.1 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 3,44370 Kč | 344,37 Kč |
| 1 000 | 2,83137 Kč | 2 831,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,52446 Kč | 3 048,92 Kč |
| 4 000 | 1,43731 Kč | 5 749,24 Kč |
| 6 000 | 1,38870 Kč | 8 332,20 Kč |
| 10 000 | 1,32985 Kč | 13 298,50 Kč |
| 14 000 | 1,29247 Kč | 18 094,58 Kč |
| 20 000 | 1,25402 Kč | 25 080,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

