2.2 µH Semi-Shielded Inductor 4.5 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Semi-Shielded Inductor 4.5 A 25mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V6028-2R2M-R

DigiKey Part Number
283-SDCH1V6028-2R2M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-2R2M-RCT-ND - Cut Tape (CT)
283-SDCH1V6028-2R2M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6028-2R2M-R
Description
FIXED IND 2.2UH 4.5A 25 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Inductor 4.5 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Semi-Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,52200 Kč55,22 Kč
1004,54820 Kč454,82 Kč
1 0003,74058 Kč3 740,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,52446 Kč3 048,92 Kč
4 0001,43731 Kč5 749,24 Kč
6 0001,38870 Kč8 332,20 Kč
10 0001,32985 Kč13 298,50 Kč
14 0001,29247 Kč18 094,58 Kč
20 0001,25402 Kč25 080,40 Kč
50 0001,16054 Kč58 027,00 Kč
100 0001,09460 Kč109 460,00 Kč
200 0001,03678 Kč207 356,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč