SDCH1V5020-101M-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDCH1V5020-101M-R
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V6028-1R0N-R

DigiKey Part Number
283-SDCH1V6028-1R0N-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-1R0N-RCT-ND - Cut Tape (CT)
283-SDCH1V6028-1R0N-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6028-1R0N-R
Description
IND 1.0 UH 8.50A SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Inductor 5.7 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,92600 Kč49,26 Kč
1004,05630 Kč405,63 Kč
1 0003,33621 Kč3 336,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,71564 Kč7 431,28 Kč
4 0003,50367 Kč14 014,68 Kč
6 0003,38540 Kč20 312,40 Kč
10 0003,24221 Kč32 422,10 Kč
14 0003,15131 Kč44 118,34 Kč
20 0003,05782 Kč61 156,40 Kč
50 0002,83049 Kč141 524,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč