10 µH Semi-Shielded Inductor 2 A 83mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Semi-Shielded Inductor 2 A 83mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V6028-100M-R

DigiKey Part Number
283-SDCH1V6028-100M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-100M-RCT-ND - Cut Tape (CT)
283-SDCH1V6028-100M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6028-100M-R
Description
FIXED IND 10UH 2A 83 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Inductor 2 A 83mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
83mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,52200 Kč55,22 Kč
1004,53980 Kč453,98 Kč
1 0003,73260 Kč3 732,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,69544 Kč7 390,88 Kč
4 0003,48462 Kč13 938,48 Kč
6 0003,36700 Kč20 202,00 Kč
10 0003,22460 Kč32 246,00 Kč
14 0003,13419 Kč43 878,66 Kč
20 0003,04119 Kč60 823,80 Kč
50 0002,81509 Kč140 754,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč