10 µH Semi-Shielded Inductor 2 A 83mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Semi-Shielded Inductor 2 A 83mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V6028-100M-R

DigiKey Part Number
283-SDCH1V6028-100M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-100M-RCT-ND - Cut Tape (CT)
283-SDCH1V6028-100M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6028-100M-R
Description
FIXED IND 10UH 2A 83 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Inductor 2 A 83mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.8A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
83mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,73200 Kč57,32 Kč
1004,72040 Kč472,04 Kč
1 0003,88190 Kč3 881,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,69544 Kč7 390,88 Kč
4 0003,48462 Kč13 938,48 Kč
6 0003,36700 Kč20 202,00 Kč
10 0003,22460 Kč32 246,00 Kč
14 0003,13419 Kč43 878,66 Kč
20 0003,04119 Kč60 823,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč