



SDCH1V5040-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-100M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-100M-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-100M-R |
Description | FIXED IND 10UH 2.2A 72 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Inductor 2.2 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 100 | 4,30040 Kč | 430,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,58800 Kč | 5 382,00 Kč |
| 3 000 | 3,38320 Kč | 10 149,60 Kč |
| 4 500 | 3,26897 Kč | 14 710,36 Kč |
| 7 500 | 3,13063 Kč | 23 479,72 Kč |
| 10 500 | 3,04279 Kč | 31 949,30 Kč |
| 15 000 | 2,95242 Kč | 44 286,30 Kč |
| 37 500 | 2,73272 Kč | 102 477,00 Kč |
| 75 000 | 2,61189 Kč | 195 891,75 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

