



SDCH1V5020-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5020-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5020-4R7M-RCT-ND - Cut Tape (CT) 283-SDCH1V5020-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5020-4R7M-R |
Description | FIXED IND 4.7UH 2.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Inductor 2.2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 78mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 4,23530 Kč | 423,53 Kč |
| 1 000 | 3,48210 Kč | 3 482,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,25259 Kč | 8 131,48 Kč |
| 5 000 | 3,06705 Kč | 15 335,25 Kč |
| 7 500 | 2,96357 Kč | 22 226,77 Kč |
| 12 500 | 2,83826 Kč | 35 478,25 Kč |
| 17 500 | 2,75869 Kč | 48 277,08 Kč |
| 25 000 | 2,67684 Kč | 66 921,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

