



SDCH1V5020-2R2M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5020-2R2M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5020-2R2M-RCT-ND - Cut Tape (CT) 283-SDCH1V5020-2R2M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5020-2R2M-R |
Description | FIXED IND 2.2UH 3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Inductor 3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,96440 Kč | 396,44 Kč |
| 1 000 | 3,25931 Kč | 3 259,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,57057 Kč | 3 926,43 Kč |
| 5 000 | 1,48086 Kč | 7 404,30 Kč |
| 7 500 | 1,43080 Kč | 10 731,00 Kč |
| 12 500 | 1,37020 Kč | 17 127,50 Kč |
| 17 500 | 1,33171 Kč | 23 304,92 Kč |
| 25 000 | 1,29212 Kč | 32 303,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

