10 µH Semi-Shielded Inductor 1.5 A 143mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Semi-Shielded Inductor 1.5 A 143mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V5020-100M-R

DigiKey Part Number
283-SDCH1V5020-100M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5020-100M-RCT-ND - Cut Tape (CT)
283-SDCH1V5020-100M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5020-100M-R
Description
FIXED IND 10UH 1.5A 143 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Inductor 1.5 A 143mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
143mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,16600 Kč51,66 Kč
1004,25000 Kč425,00 Kč
1 0003,49449 Kč3 494,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,57057 Kč3 926,43 Kč
5 0001,48086 Kč7 404,30 Kč
7 5001,43080 Kč10 731,00 Kč
12 5001,37020 Kč17 127,50 Kč
17 5001,33171 Kč23 304,92 Kč
25 0001,29212 Kč32 303,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč