Image for SD3114-470-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3114-470-R

DigiKey Part Number
283-SD3114-470-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3114-470-R
Description
FIXED IND 47UH 280MA 1.86 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 280 mA 1.86Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3114-470-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
370mA
Shielding
Shielded
DC Resistance (DCR)
1.86Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.122" L x 0.122" W (3.10mm x 3.10mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 10031,23452 Kč128 061,53 Kč
Manufacturers Standard Package
Unit Price without VAT:31,23452 Kč
Unit Price with VAT:37,79377 Kč