1.2 µH Shielded Drum Core, Wirewound Inductor 3.33 A 24mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD25-1R2-R

DigiKey Part Number
283-3655-2-ND - Tape & Reel (TR)
283-3655-1-ND - Cut Tape (CT)
283-3655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD25-1R2-R
Description
FIXED IND 1.2UH 3.33A 24 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 3.33 A 24mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD25-1R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.81A
Shielding
Shielded
DC Resistance (DCR)
24mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1045,06200 Kč450,62 Kč
10037,05310 Kč3 705,31 Kč
1 00033,49937 Kč33 499,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 90028,13906 Kč81 603,27 Kč
5 80027,36879 Kč158 738,98 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč