

SCF5432-30-07 | |
---|---|
DigiKey Part Number | 283-SCF5432-30-07TR-ND - Tape & Reel (TR) 283-SCF5432-30-07CT-ND - Cut Tape (CT) 283-SCF5432-30-07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-07 |
Description | FUSE TRIGGERABLE 30A 62V 6-7CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 23 ~ 31.5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 0.0005 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,86000 Kč | 76,86 Kč |
5 | 63,69800 Kč | 318,49 Kč |
10 | 58,76100 Kč | 587,61 Kč |
50 | 48,75060 Kč | 2 437,53 Kč |
100 | 44,96780 Kč | 4 496,78 Kč |
250 | 40,39520 Kč | 10 098,80 Kč |
500 | 37,22946 Kč | 18 614,73 Kč |
1 000 | 36,96908 Kč | 36 969,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 30,20350 Kč | 151 017,50 Kč |
Unit Price without VAT: | 76,86000 Kč |
---|---|
Unit Price with VAT: | 93,00060 Kč |