30A 62 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 62 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF5432-30-04

DigiKey Part Number
283-SCF5432-30-04TR-ND - Tape & Reel (TR)
283-SCF5432-30-04CT-ND - Cut Tape (CT)
283-SCF5432-30-04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF5432-30-04
Description
FUSE TRIGGERABLE 30A 62V 4 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
30A
Voltage Rating - DC
62 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
13.4 ~ 18.4V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
80A
Package / Case
Nonstandard SMD
Size / Dimension
0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm)
DC Cold Resistance
0.0005 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
562,15400 Kč310,77 Kč
1057,32500 Kč573,25 Kč
5047,56460 Kč2 378,23 Kč
10043,87320 Kč4 387,32 Kč
25039,41324 Kč9 853,31 Kč
50036,32612 Kč18 163,06 Kč
1 00034,07261 Kč34 072,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00031,75948 Kč158 797,40 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč