


SCF4030-22-04 | |
|---|---|
DigiKey Part Number | 283-SCF4030-22-04TR-ND - Tape & Reel (TR) 283-SCF4030-22-04CT-ND - Cut Tape (CT) 283-SCF4030-22-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-22-04 |
Description | FUSE TRIGGERABLE 22A 48V 4 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22A 48 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 22A | |
Voltage Rating - DC | 48 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 12 ~ 18.5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 200A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.157" L x 0.118" W x 0.039" H (4.00mm x 3.00mm x 1.00mm) | |
DC Cold Resistance | 0.0008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 5 | 38,26800 Kč | 191,34 Kč |
| 10 | 35,30100 Kč | 353,01 Kč |
| 50 | 29,28060 Kč | 1 464,03 Kč |
| 100 | 27,01140 Kč | 2 701,14 Kč |
| 250 | 24,27232 Kč | 6 068,08 Kč |
| 500 | 22,37616 Kč | 11 188,08 Kč |
| 1 000 | 21,08389 Kč | 21 083,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,86366 Kč | 89 318,30 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |


