



S506-8-R | |
|---|---|
DigiKey Part Number | 283-S506-8-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-8-R |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 80A |
Part Status Active | Melting I²t 255.8 |
Mounting Type Requires Holder | Approval Agency BSI, CSA, cULus, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 111,87800 Kč | 559,39 Kč |
| 10 | 103,22600 Kč | 1 032,26 Kč |
| 15 | 98,48067 Kč | 1 477,21 Kč |
| 25 | 92,80280 Kč | 2 320,07 Kč |
| 35 | 89,24143 Kč | 3 123,45 Kč |
| 50 | 85,60880 Kč | 4 280,44 Kč |
| Unit Price without VAT: | 111,87800 Kč |
|---|---|
| Unit Price with VAT: | 135,37238 Kč |

