2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
S506-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

S506-2-R

DigiKey Part Number
283-S506-2-R-ND
Manufacturer
Manufacturer Product Number
S506-2-R
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
31.6
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.03325 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 335 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
577,90200 Kč389,51 Kč
1071,89700 Kč718,97 Kč
1568,59333 Kč1 028,90 Kč
2564,64040 Kč1 616,01 Kč
3562,16000 Kč2 175,60 Kč
5059,63440 Kč2 981,72 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90200 Kč
Unit Price with VAT:94,26142 Kč

Other Suppliers on DigiKey

335In Stock
Ships from WEC