



S506-10-R | |
|---|---|
DigiKey Part Number | 283-S506-10-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-10-R |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 450.0 |
Mounting Type Requires Holder | Approval Agency BSI, CSA, cULus, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,49800 $ | 22,49 $ |
| 10 | 4,15100 $ | 41,51 $ |
| 15 | 3,96067 $ | 59,41 $ |
| 25 | 3,73240 $ | 93,31 $ |
| 35 | 3,58914 $ | 125,62 $ |
| 50 | 3,44320 $ | 172,16 $ |
| Unit Price without VAT: | 4,49800 $ |
|---|---|
| Unit Price with VAT: | 5,44258 $ |

