



S506-1-R | |
|---|---|
DigiKey Part Number | 283-S506-1-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.45 | |
Approval Agency | BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0757 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 76,17200 Kč | 380,86 Kč |
| 10 | 70,30000 Kč | 703,00 Kč |
| 15 | 67,06933 Kč | 1 006,04 Kč |
| 25 | 63,20400 Kč | 1 580,10 Kč |
| 35 | 60,77914 Kč | 2 127,27 Kč |
| 50 | 58,30940 Kč | 2 915,47 Kč |
| 125 | 52,39640 Kč | 6 549,55 Kč |
| 250 | 48,30816 Kč | 12 077,04 Kč |
| 500 | 44,51804 Kč | 22 259,02 Kč |
| Unit Price without VAT: | 76,17200 Kč |
|---|---|
| Unit Price with VAT: | 92,16812 Kč |


