500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
S505 cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

S505-500-R

DigiKey Part Number
283-S505-500-R-ND
Manufacturer
Manufacturer Product Number
S505-500-R
Description
FUSE CERAMIC 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
0.188
Mounting Type
Requires Holder
Approval Agency
BSI, CCC/CQC, CSA, cULus, IMQ, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.507 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5108,90800 Kč544,54 Kč
10100,48200 Kč1 004,82 Kč
1595,86600 Kč1 437,99 Kč
2590,34600 Kč2 258,65 Kč
3586,87800 Kč3 040,73 Kč
5083,34280 Kč4 167,14 Kč
Manufacturers Standard Package
Unit Price without VAT:108,90800 Kč
Unit Price with VAT:131,77868 Kč