



S505-10-R | |
|---|---|
DigiKey Part Number | 283-S505-10-R-ND |
Manufacturer | |
Manufacturer Product Number | S505-10-R |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 397.0 |
Mounting Type Requires Holder | Approval Agency BSI, CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 94,95200 Kč | 474,76 Kč |
| 10 | 87,60400 Kč | 876,04 Kč |
| 15 | 83,57200 Kč | 1 253,58 Kč |
| 25 | 78,75920 Kč | 1 968,98 Kč |
| 35 | 75,74286 Kč | 2 651,00 Kč |
| 50 | 72,66140 Kč | 3 633,07 Kč |
| Unit Price without VAT: | 94,95200 Kč |
|---|---|
| Unit Price with VAT: | 114,89192 Kč |


