



S505-1-R | |
|---|---|
DigiKey Part Number | 283-S505-1-R-ND |
Manufacturer | |
Manufacturer Product Number | S505-1-R |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 1.28 |
Mounting Type Requires Holder | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1401 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 86,13400 Kč | 430,67 Kč |
| 10 | 79,48000 Kč | 794,80 Kč |
| 15 | 75,83067 Kč | 1 137,46 Kč |
| 25 | 71,45920 Kč | 1 786,48 Kč |
| 35 | 68,72171 Kč | 2 405,26 Kč |
| 50 | 65,92420 Kč | 3 296,21 Kč |
| Unit Price without VAT: | 86,13400 Kč |
|---|---|
| Unit Price with VAT: | 104,22214 Kč |

