1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
S505 cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

S505-1.6-R

DigiKey Part Number
283-S505-1.6-R-ND
Manufacturer
Manufacturer Product Number
S505-1.6-R
Description
FUSE CERAMIC 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
6.78
Approval Agency
BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.07 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
581,85000 Kč409,25 Kč
1075,50900 Kč755,09 Kč
1572,03733 Kč1 080,56 Kč
2567,89920 Kč1 697,48 Kč
3565,29171 Kč2 285,21 Kč
5062,63700 Kč3 131,85 Kč
Manufacturers Standard Package
Unit Price without VAT:81,85000 Kč
Unit Price with VAT:99,03850 Kč