1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
S505 cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

S505-1.25-R

DigiKey Part Number
283-S505-1.25-R-ND
Manufacturer
Manufacturer Product Number
S505-1.25-R
Description
FUSE CERAMIC 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
2.22
Mounting Type
Requires Holder
Approval Agency
BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.1075 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
581,85000 Kč409,25 Kč
1075,53000 Kč755,30 Kč
1572,06533 Kč1 080,98 Kč
2567,91600 Kč1 697,90 Kč
3565,30971 Kč2 285,84 Kč
5062,65800 Kč3 132,90 Kč
Manufacturers Standard Package
Unit Price without VAT:81,85000 Kč
Unit Price with VAT:99,03850 Kč