4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
BK1/S501-1.25-R
Eaton Electronics Overcurrent Protection Fuse Portfolio

S501-4-R

DigiKey Part Number
283-S501-4-R-ND
Manufacturer
Manufacturer Product Number
S501-4-R
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
14.0
Approval Agency
BSI, CCC, CSA, cURus, IMQ, MITI/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.027 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
586,09200 Kč430,46 Kč
1079,45600 Kč794,56 Kč
1575,80267 Kč1 137,04 Kč
2571,43520 Kč1 785,88 Kč
3568,69343 Kč2 404,27 Kč
5065,90440 Kč3 295,22 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09200 Kč
Unit Price with VAT:104,17132 Kč