



S501-200-R | |
|---|---|
DigiKey Part Number | 283-S501-200-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-200-R |
Description | FUSE CERAMIC 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.02 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 88,69600 Kč | 443,48 Kč |
| 10 | 81,82900 Kč | 818,29 Kč |
| 15 | 78,07067 Kč | 1 171,06 Kč |
| 25 | 73,56840 Kč | 1 839,21 Kč |
| 35 | 70,75114 Kč | 2 476,29 Kč |
| 50 | 67,87400 Kč | 3 393,70 Kč |
| Unit Price without VAT: | 88,69600 Kč |
|---|---|
| Unit Price with VAT: | 107,32216 Kč |

