



S500-80-R | |
|---|---|
DigiKey Part Number | 283-S500-80-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-80-R |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0012 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 151,60600 Kč | 758,03 Kč |
| 10 | 139,88900 Kč | 1 398,89 Kč |
| 15 | 133,44933 Kč | 2 001,74 Kč |
| 25 | 125,76120 Kč | 3 144,03 Kč |
| 35 | 120,92457 Kč | 4 232,36 Kč |
| 50 | 116,00140 Kč | 5 800,07 Kč |
| Unit Price without VAT: | 151,60600 Kč |
|---|---|
| Unit Price with VAT: | 183,44326 Kč |

