


S500-6.3-R | |
---|---|
DigiKey Part Number | 283-S500-6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-6.3-R |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 69.0 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 59,94800 Kč | 299,74 Kč |
10 | 55,30400 Kč | 553,04 Kč |
15 | 52,76933 Kč | 791,54 Kč |
25 | 49,73360 Kč | 1 243,34 Kč |
35 | 47,82571 Kč | 1 673,90 Kč |
50 | 45,88440 Kč | 2 294,22 Kč |
125 | 41,23672 Kč | 5 154,59 Kč |
250 | 38,02224 Kč | 9 505,56 Kč |
500 | 35,04480 Kč | 17 522,40 Kč |
Unit Price without VAT: | 59,94800 Kč |
---|---|
Unit Price with VAT: | 72,53708 Kč |