250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
S500-1.25-R
Eaton Electronics Overcurrent Protection Fuse Portfolio

S500-250-R

DigiKey Part Number
283-S500-250-R-ND
Manufacturer
Manufacturer Product Number
S500-250-R
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.28
Approval Agency
BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
4.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 41 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
577,39800 Kč386,99 Kč
1071,41400 Kč714,14 Kč
1568,13133 Kč1 021,97 Kč
2564,20360 Kč1 605,09 Kč
3561,74600 Kč2 161,11 Kč
5059,23540 Kč2 961,77 Kč
Manufacturers Standard Package
Unit Price without VAT:77,39800 Kč
Unit Price with VAT:93,65158 Kč

Other Suppliers on DigiKey

41In Stock
Ships from WEC