ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
S500-1.25-R

S500-125-R

DigiKey Part Number
283-S500-125-R-ND
Manufacturer
Manufacturer Product Number
S500-125-R
Description
FUSE GLASS 125MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
S500-125-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.005
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
2.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
584,57000 Kč422,85 Kč
1078,02900 Kč780,29 Kč
1574,44667 Kč1 116,70 Kč
2570,16360 Kč1 754,09 Kč
3567,47143 Kč2 361,50 Kč
5064,72720 Kč3 236,36 Kč
12558,16400 Kč7 270,50 Kč
25053,62224 Kč13 405,56 Kč
50049,41250 Kč24 706,25 Kč
Manufacturers Standard Package
Unit Price without VAT:84,57000 Kč
Unit Price with VAT:102,32970 Kč