




S-8301-8-R | |
|---|---|
DigiKey Part Number | 283-5162-ND |
Manufacturer | |
Manufacturer Product Number | S-8301-8-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 8 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 8 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 517,24000 Kč | 2 517,24 Kč |
| 5 | 2 087,41200 Kč | 10 437,06 Kč |
| 10 | 1 924,92900 Kč | 19 249,29 Kč |
| 50 | 1 592,11880 Kč | 79 605,94 Kč |
| 100 | 1 465,75490 Kč | 146 575,49 Kč |
| Unit Price without VAT: | 2 517,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 045,86040 Kč |

