


S-8301-1-R | |
|---|---|
DigiKey Part Number | 283-S-8301-1-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8301-1-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 5 | 257,94000 Kč | 1 289,70 Kč |
| 10 | 237,97000 Kč | 2 379,70 Kč |
| 50 | 197,27620 Kč | 9 863,81 Kč |
| 100 | 181,86790 Kč | 18 186,79 Kč |
| 250 | 163,21576 Kč | 40 803,94 Kč |
| 500 | 150,28604 Kč | 75 143,02 Kč |
| 1 000 | 138,28611 Kč | 138 286,11 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |


