



PTSLR12106V450 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V450TR-ND - Tape & Reel (TR) 283-PTSLR12106V450CT-ND - Cut Tape (CT) 283-PTSLR12106V450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V450 |
Description | PTC RESET FUSE 6V 4.5A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 14 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 4.5 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 9 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 5 | 14,85000 Kč | 74,25 Kč |
| 10 | 13,72300 Kč | 137,23 Kč |
| 50 | 11,37880 Kč | 568,94 Kč |
| 100 | 10,50070 Kč | 1 050,07 Kč |
| 250 | 9,43836 Kč | 2 359,59 Kč |
| 500 | 8,70508 Kč | 4 352,54 Kč |
| 1 000 | 8,02561 Kč | 8 025,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04937 Kč | 21 148,11 Kč |
| 6 000 | 6,49065 Kč | 38 943,90 Kč |
| 9 000 | 6,18264 Kč | 55 643,76 Kč |
| 15 000 | 5,81305 Kč | 87 195,75 Kč |
| 21 000 | 5,78193 Kč | 121 420,53 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

