



PTSLR12106V300 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V300TR-ND - Tape & Reel (TR) 283-PTSLR12106V300CT-ND - Cut Tape (CT) 283-PTSLR12106V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V300 |
Description | PTC RESET FUSE 6V 3A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 6 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L300SLWR | Littelfuse Inc. | 1 929 | F5912CT-ND | 47,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 5 | 15,05800 Kč | 75,29 Kč |
| 10 | 13,89000 Kč | 138,90 Kč |
| 50 | 11,52480 Kč | 576,24 Kč |
| 100 | 10,63420 Kč | 1 063,42 Kč |
| 250 | 9,55932 Kč | 2 389,83 Kč |
| 500 | 8,81646 Kč | 4 408,23 Kč |
| 1 000 | 8,12843 Kč | 8 128,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,74441 Kč | 23 233,23 Kč |
| 6 000 | 7,13004 Kč | 42 780,24 Kč |
| 9 000 | 6,79134 Kč | 61 122,06 Kč |
| 15 000 | 6,41307 Kč | 96 196,05 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

