


PTSLR06038V075 | |
|---|---|
DigiKey Part Number | 283-PTSLR06038V075TR-ND - Tape & Reel (TR) 283-PTSLR06038V075CT-ND - Cut Tape (CT) 283-PTSLR06038V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06038V075 |
Description | PTC RESET FUSE 750MA 8V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 750 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 25 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 165 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,72800 Kč | 38,64 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 50 | 5,90460 Kč | 295,23 Kč |
| 100 | 5,44690 Kč | 544,69 Kč |
| 250 | 4,89756 Kč | 1 224,39 Kč |
| 500 | 4,51750 Kč | 2 258,75 Kč |
| 1 000 | 4,16642 Kč | 4 166,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,59297 Kč | 17 964,85 Kč |
| 10 000 | 3,30828 Kč | 33 082,80 Kč |
| 15 000 | 3,15128 Kč | 47 269,20 Kč |
| 25 000 | 2,96298 Kč | 74 074,50 Kč |
| 35 000 | 2,93972 Kč | 102 890,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




