


PTSA181260V014 | |
|---|---|
DigiKey Part Number | 283-PTSA181260V014TR-ND - Tape & Reel (TR) 283-PTSA181260V014CT-ND - Cut Tape (CT) 283-PTSA181260V014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181260V014 |
Description | PTC RESET FUSE 140MA 60V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 650 mOhms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 6 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 60V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 140 mA | Package / Case 1812 (4532 Metric), Concave |
Current - Trip (It) 340 mA | Size / Dimension 0.178" L x 0.126" W (4.53mm x 3.20mm) |
Current - Max 10 A | Thickness (Max) 0.039" (1.00mm) |
Time to Trip 300 ms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,26600 Kč | 36,33 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 50 | 5,55180 Kč | 277,59 Kč |
| 100 | 5,12140 Kč | 512,14 Kč |
| 250 | 4,60528 Kč | 1 151,32 Kč |
| 500 | 4,24832 Kč | 2 124,16 Kč |
| 1 000 | 3,91781 Kč | 3 917,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,61197 Kč | 7 223,94 Kč |
| 4 000 | 3,32850 Kč | 13 314,00 Kč |
| 6 000 | 3,17234 Kč | 19 034,04 Kč |
| 10 000 | 2,98510 Kč | 29 851,00 Kč |
| 14 000 | 2,86726 Kč | 40 141,64 Kč |
| 20 000 | 2,74690 Kč | 54 938,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

