


PTSA181230V030 | |
|---|---|
DigiKey Part Number | 283-PTSA181230V030TR-ND - Tape & Reel (TR) 283-PTSA181230V030CT-ND - Cut Tape (CT) 283-PTSA181230V030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181230V030 |
Description | PTC RESET FUSE 300MA 30V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.75 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,09800 Kč | 35,49 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 50 | 5,42580 Kč | 271,29 Kč |
| 100 | 5,00590 Kč | 500,59 Kč |
| 250 | 4,50028 Kč | 1 125,07 Kč |
| 500 | 4,15130 Kč | 2 075,65 Kč |
| 1 000 | 3,82878 Kč | 3 828,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,93870 Kč | 7 877,40 Kč |
| 4 000 | 3,62940 Kč | 14 517,60 Kč |
| 6 000 | 3,45897 Kč | 20 753,82 Kč |
| 10 000 | 3,25465 Kč | 32 546,50 Kč |
| 14 000 | 3,12603 Kč | 43 764,42 Kč |
| 20 000 | 2,99467 Kč | 59 893,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


