

PTSA181216V200 | |
|---|---|
DigiKey Part Number | 283-PTSA181216V200TR-ND - Tape & Reel (TR) 283-PTSA181216V200CT-ND - Cut Tape (CT) 283-PTSA181216V200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181216V200 |
Description | PTC RESET FUSE 2A 16V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 85 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 5 | 8,87400 Kč | 44,37 Kč |
| 10 | 8,18600 Kč | 81,86 Kč |
| 50 | 6,79900 Kč | 339,95 Kč |
| 100 | 6,27190 Kč | 627,19 Kč |
| 250 | 5,63828 Kč | 1 409,57 Kč |
| 500 | 5,20126 Kč | 2 600,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,03607 Kč | 5 036,07 Kč |
| 2 000 | 4,64238 Kč | 9 284,76 Kč |
| 3 000 | 4,42547 Kč | 13 276,41 Kč |
| 5 000 | 4,16554 Kč | 20 827,70 Kč |
| 7 000 | 4,00204 Kč | 28 014,28 Kč |
| 10 000 | 3,83501 Kč | 38 350,10 Kč |
| 25 000 | 3,46273 Kč | 86 568,25 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |


