


PTSA080515V010 | |
|---|---|
DigiKey Part Number | 283-PTSA080515V010TR-ND - Tape & Reel (TR) 283-PTSA080515V010CT-ND - Cut Tape (CT) 283-PTSA080515V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA080515V010 |
Description | PTC RESET FUSE 100MA 15V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 500 mOhms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 10 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 15V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 100 mA | Package / Case 0805 (2012 Metric), Concave |
Current - Trip (It) 300 mA | Size / Dimension 0.089" L x 0.059" W (2.25mm x 1.50mm) |
Current - Max 10 A | Thickness (Max) 0.039" (1.00mm) |
Time to Trip 2 s | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 5 | 5,71400 Kč | 28,57 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 50 | 4,37140 Kč | 218,57 Kč |
| 100 | 4,03350 Kč | 403,35 Kč |
| 250 | 3,62720 Kč | 906,80 Kč |
| 500 | 3,34648 Kč | 1 673,24 Kč |
| 1 000 | 3,08641 Kč | 3 086,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,90715 Kč | 11 628,60 Kč |
| 8 000 | 2,67779 Kč | 21 422,32 Kč |
| 12 000 | 2,55138 Kč | 30 616,56 Kč |
| 20 000 | 2,39975 Kč | 47 995,00 Kč |
| 28 000 | 2,30429 Kč | 64 520,12 Kč |
| 40 000 | 2,26282 Kč | 90 512,80 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |



